Cart

SLW20S-1C7LF

FCI

20P FFC/FPC TOP ENTRY ZIF 1.0MM
Supplier: Amphenol FCI
Matchcode: SLW20S1C7LF
Rutronik No.: COREC33939
Unit Pack: 100
MOQ: 3000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.2272 $
681.60 $

Prices

3,000 0.2272 $
5,000 0.2197 $
10,000 0.2122 $
20,000 0.2047 $

Parameter

No.of contacts
20
Contact style
1.00 mm
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
1.0
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?