Cart

SFW28R-1STE9LF

FCI

28P FPC/FFC SMT STR 1MM RoHS
Supplier: Amphenol FCI
Matchcode: SFW28R1STE9LF
Rutronik No.: COREC36698
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6199 $
1,239.80 $

Prices

2,000 0.6199 $
2,500 0.598 $

Parameter

No.of contacts
28
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Orientation
1 A
Oper.temperatur
100 V
Current rating
SFW-R
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?