Cart

SFW26R-1STE1LF

FCI SFW26R-1STE1LF

image shown is a representation only

FCI

26P FFC CONNECTOR 1.0MM
Supplier: Amphenol FCI
Matchcode: SFW26R1STE1LF
Rutronik No.: COREC28863
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.506 $
2,024.00 $

Prices

4,000 0.506 $
6,000 0.4921 $

Parameter

No.of contacts
26
Number of rows
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?