Cart

SFW14S-2STME1LF

FCI SFW14S-2STME1LF

image shown is a representation only

FCI

14P FFC CONNECTOR 1.0MM
Supplier: Amphenol FCI
Matchcode: SFW14S2STME1LF
Rutronik No.: COREC28865
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2755 $
275.50 $

Prices

1,000 0.2755 $
3,000 0.266 $
5,000 0.2567 $

Parameter

No.of contacts
14
Number of rows
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?