Cart

SFW12R-1STAE9LF

FCI

12P SMT ZIF FPC/FFC
Supplier: Amphenol FCI
Matchcode: SFW12R1STAE9LF
Rutronik No.: COREC30972
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3845 $
769.00 $

Prices

2,000 0.3845 $
2,500 0.3708 $

Parameter

No.of contacts
12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?