Cart

SFV4R-1STE9HLF

AMPH ICC

04P BOTTOM SIDE ZIF CONNECTOR
Supplier: Amphenol ICC
Matchcode: SFV4R1STE9HLF
Rutronik No.: COREC31667
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2222 $
444.40 $

Prices

2,000 0.2222 $
2,500 0.2146 $
5,000 0.207 $

Parameter

No.of contacts
04
Contact style
0.50 mm
Oper.temperatur
-55 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?