Cart

OQ16325100J0G

AMPH ICC

16P TERMINALBLOCK CLOSE 3.81MM
Supplier: Amphenol ICC
Matchcode: OQ16325100J0G
Rutronik No.: COREC34258
Unit Pack: 180
MOQ: 2160
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8465 $
1,828.44 $
Article with this quantity is not orderable.

Parameter

No.of contacts
16
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
10.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?