Cart

OQ04125000J0G

FCI OQ04125000J0G

image shown is a representation only

FCI

04P TERMINAL BLOCK 3,50MM GREEN
Supplier: Amphenol FCI
Matchcode: OQ04125000J0G
Rutronik No.: COREC34205
Unit Pack: 620
MOQ: 2480
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.186 $
461.28 $

Prices

2,480 0.186 $
3,100 0.1796 $
5,580 0.1733 $

Parameter

No.of contacts
04
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
10.0
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?