Cart

OQ03545000J0G

FCI OQ03545000J0G

image shown is a representation only

FCI

03P PLUGGABLE SOCKET 5,08
Supplier: Amphenol FCI
Matchcode: OQ03545000J0G
Rutronik No.: COTERM7693
Unit Pack: 450
MOQ: 2250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1646 $
370.35 $

Prices

2,250 0.1646 $
2,700 0.159 $
5,400 0.1535 $

Parameter

No.of contacts
03
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
TB
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?