Cart

OQ02B15000J0G

FCI

TERMINAL BLOCK SOCKET 2.50
Supplier: Amphenol FCI
Matchcode: OQ02B15000J0G
Rutronik No.: COTERM7733
Unit Pack: 1500
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1652 $
495.60 $

Prices

3,000 0.1652 $
6,000 0.1595 $

Parameter

No.of contacts
02
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
TB
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?