Cart

NQ02411000J0G

FCI NQ02411000J0G

image shown is a representation only

FCI

02P LOW PROFILE TERM.BLOCK
Supplier: Amphenol FCI
Matchcode: NQ02411000J0G
Rutronik No.: COREC36789
Unit Pack: 600
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3404 $
1,021.20 $

Parameter

No.of contacts
02
Contact style
3.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
STRAIGHT
Current rating
NQ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?