Cart

NM08100100J0G

FCI NM08100100J0G

image shown is a representation only

FCI

08P TERM.BLOCK 3,5MM THR
Supplier: Amphenol FCI
Matchcode: NM08100100J0G
Rutronik No.: COREC37505
Unit Pack: 305
MOQ: 2135
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.83 $
3,907.05 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact style
3.50 mm
Number of rows
01
Termin.style
THR
Contact plating
TIN
Contact plating
R/A
Current rating
TB
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?