Cart

ID09S33E4GX00LF

FCI ID09S33E4GX00LF

image shown is a representation only

FCI

09P MALE RIGHT ANGLE
Supplier: Amphenol FCI
Matchcode: ID09S33E4GX00LF
Rutronik No.: COSUBD10099
Unit Pack: 100
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6183 $
494.64 $

Prices

800 0.6183 $
1,000 0.5979 $
1,500 0.5774 $
2,500 0.557 $

Parameter

No.of contacts
09
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?