Cart

HFW18S-2STE1LF

FCI HFW18S-2STE1LF

image shown is a representation only

FCI

18P SMT FPC/FFC CONNEC STRAIGHT
Supplier: Amphenol FCI
Matchcode: HFW18S2STE1LF
Rutronik No.: COREC37323
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1862 $
372.40 $

Prices

2,000 0.1862 $
3,000 0.1798 $
5,000 0.1735 $

Parameter

No.of contacts
18
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
1.0
Family
LVDS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?