Cart

DEM09PSP280

FCI DEM09PSP280

image shown is a representation only

FCI

DSUB DM SIG STB 9 MALE
Supplier: Amphenol FCI
Matchcode: DEM09PSP280
Rutronik No.: COSUBD9748
Unit Pack: 30
MOQ: 180
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.78 $
1,040.40 $

Prices

180 5.78 $
210 5.58 $
510 5.38 $

Parameter

No.of contacts
09
Contact style
MALE
Automotive
NO
Leadfree Defin.
9
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?