Cart

DCV8W8P300H30LF

AMPH ICC

DSUB POWER STR 8W8 PIN
Supplier: Amphenol ICC
Matchcode: DCV8W8P300H30LF
Rutronik No.: COSUBD10109
Unit Pack: 15
MOQ: 120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
17.04 $
2,044.80 $

Parameter

No.of contacts
15
Contact style
MALE
Automotive
NO
Leadfree Defin.
9
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?