Cart

D50S90C6GX00LF

FCI D50S90C6GX00LF

image shown is a representation only

FCI

50P FEMALE PRESS FIT STRAIGHT
Supplier: Amphenol ICC
Matchcode: D50S90C6GX00LF
Rutronik No.: COSUBD9557
Unit Pack: 10
MOQ: 120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.51 $
421.20 $

Prices

120 3.51 $
200 3.39 $
500 3.26 $

Parameter

No.of contacts
50
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?