Cart

D37P90C6GV00LF

AMPH ICC

37P MALE PRESSFIT DSUB STR
Supplier: Amphenol ICC
Matchcode: D37P90C6GV00LF
Rutronik No.: COSUBD9755
Unit Pack: 15
MOQ: 15
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.33 $
49.95 $

Prices

15 3.33 $
105 3.21 $
210 3.10 $
510 2.99 $

Parameter

No.of contacts
37
Contact style
MALE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?