Cart

D37P13A6GV00LF

FCI D37P13A6GV00LF

image shown is a representation only

FCI

37P MALE RIGHT ANGLE 2,76mm
Supplier: Amphenol FCI
Matchcode: D37P13A6GV00LF
Rutronik No.: COSUBD10024
Unit Pack: 15
MOQ: 180
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.51 $
631.80 $

Prices

180 3.51 $
210 3.38 $
510 3.26 $

Parameter

No.of contacts
37
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?