Cart

D25P24A4GL00LF

FCI D25P24A4GL00LF

image shown is a representation only

FCI

25P MALE STRAIGHT HARPOON
Supplier: Amphenol FCI
Matchcode: D25P24A4GL00LF
Rutronik No.: COSUBD9395
Unit Pack: 20
MOQ: 240
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.34 $
561.60 $

Prices

240 2.34 $
500 2.26 $

Parameter

No.of contacts
25
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
India
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?