Cart

D15S81C6GL00LF

FCI D15S81C6GL00LF

image shown is a representation only

FCI

15P FEMALE PRESS FIT
Supplier: Amphenol FCI
Matchcode: D15S81C6GL00LF
Rutronik No.: COSUBD9380
Unit Pack: 25
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.18 $
654.00 $

Prices

300 2.18 $
500 2.10 $
1,000 2.03 $

Parameter

No.of contacts
15
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
India
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?