Cart

D15S24A6GV00LF

FCI D15S24A6GV00LF

image shown is a representation only

FCI

15P D-SUB SOCKET STRAIGHT
Supplier: Amphenol ICC
Matchcode: D15S24A6GV00LF
Rutronik No.: COSUBD9956
Unit Pack: 25
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.84 $
552.00 $

Prices

300 1.84 $
500 1.77 $
1,000 1.71 $

Parameter

No.of contacts
15
Contact style
FEMALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?