D15P33E4GV00LF
image shown is a representation only
DSUB SIGNAL 15P RA
Supplier: Amphenol CS
Matchcode: D15P33E4GV00LF
Rutronik No.: CONIO2397
Unit Pack: 25
MOQ: 300
Packaging: TRAY
Parameter
- No.of contacts
- 15
- Contact pitch
- 2.76 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 1000 V
- Series
- D15P
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 16 weeks