Cart

D15P13A6GV00LF

FCI D15P13A6GV00LF

image shown is a representation only

FCI

15P MALE R/A SIGNAL
Supplier: Amphenol FCI
Matchcode: D15P13A6GV00LF
Rutronik No.: COSUBD10014
Unit Pack: 25
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
582.00 $

Prices

300 1.94 $
500 1.88 $
1,000 1.81 $

Parameter

No.of contacts
15
Number of rows
02
Contact style
MALE
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?