Cart

D09S24B6PA00LF

AMPH ICC

09P FEMALE STRAIGHT D-SUB.
Supplier: Amphenol ICC
Matchcode: D09S24B6PA00LF
Rutronik No.: CONIO2119
Unit Pack: 30
MOQ: 360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
435.60 $

Prices

360 1.21 $
510 1.1714 $
1,020 1.1295 $

Parameter

No.of contacts
09
Contact pitch
2.40 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT/PIP
Contact plating
TIN
Orientation
STRAIGHT
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?