Cart

D09S13A6GV00LF

FCI D09S13A6GV00LF

image shown is a representation only

FCI

09P D-SUB SOCKET 90° EUROPEAN
Supplier: Amphenol FCI
Matchcode: D09S13A6GV00LF
Rutronik No.: COSUBD9923
Unit Pack: 30
MOQ: 360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
496.80 $

Prices

360 1.38 $
510 1.33 $
1,020 1.28 $

Parameter

No.of contacts
09
Contact style
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?