Cart

D09P24B6PA00LF

AMPH ICC

09P MALE STRAIGHT 2,4MM PCB
Supplier: Amphenol ICC
Matchcode: D09P24B6PA00LF
Rutronik No.: COSUBD10080
Unit Pack: 30
MOQ: 360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.16 $
417.60 $

Prices

360 1.16 $
510 1.1277 $
1,020 1.0874 $

Parameter

No.of contacts
09
Contact style
MALE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?