Cart

D09P24A4PA00LF

FCI D09P24A4PA00LF

image shown is a representation only

FCI

09P MALE STRAIGHT
Supplier: Amphenol FCI
Matchcode: D09P24A4PA00LF
Rutronik No.: COSUBD8742
Unit Pack: 30
MOQ: 30
package: DELTAD
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.7827 $
23.48 $

Prices

30 0.7827 $
1,020 0.7568 $
1,500 0.731 $
2,520 0.7051 $

Parameter

No.of contacts
09
Contact style
MALE
Automotive
NO
Package
DELTAD
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?