Cart

D09P24A4GL00LF

FCI D09P24A4GL00LF

image shown is a representation only

FCI

09P MALE STRAIGHT
Supplier: Amphenol FCI
Matchcode: D09P24A4GL00LF
Rutronik No.: COSUBD8988
Unit Pack: 30
MOQ: 360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
612.00 $

Prices

360 1.70 $
510 1.64 $
1,020 1.58 $

Parameter

No.of contacts
09
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 12 °C
Current rating
5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
India
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?