Cart

BTFW20R-3RSTE4LF

FCI BTFW20R-3RSTE4LF

image shown is a representation only

FCI

BORDMATE CONNECTOR 20P
Supplier: Amphenol FCI
Matchcode: BTFW20R3RSTE4LF
Rutronik No.: COREC36276
Unit Pack: 700
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8296 $
580.72 $

Prices

700 0.8296 $
1,400 0.801 $
2,100 0.7724 $

Parameter

No.of contacts
12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?