Cart

98424-F52-12ALF

FCI 98424-F52-12ALF

image shown is a representation only

FCI

12P SHROUDED ST HEADER 2ROW
Supplier: Amphenol FCI
Matchcode: 98424F5212ALF
Rutronik No.: COREC37377
Unit Pack: 600
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7372 $
884.64 $

Prices

1,200 0.7372 $
1,800 0.712 $
3,000 0.6868 $

Parameter

No.of contacts
12
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
MINITEK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?