Cart

98414-G06-14LF

FCI 98414-G06-14LF

image shown is a representation only

FCI

14P SHROUDED HEADER 2R 2MM
Supplier: Amphenol FCI
Matchcode: 98414G0614LF
Rutronik No.: COREC28897
Unit Pack: 300
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0485 $
629.10 $

Prices

600 1.0485 $
1,200 1.0111 $

Parameter

No.of contacts
14
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
MINITEK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?