Cart

98414-G06-10ULF

FCI 98414-G06-10ULF

image shown is a representation only

FCI

10P MINITEK SHROUDED MALE HEAD
Supplier: Amphenol FCI
Matchcode: 98414G0610ULF
Rutronik No.: COREC27163
Unit Pack: 47
MOQ: 1128
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6129 $
691.35 $

Prices

1,128 0.6129 $
1,504 0.5919 $
2,538 0.571 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?