Cart

98401-102A20LF

FCI

20P UNSHROUDED HEADER DIM 11,8
Supplier: Amphenol FCI
Matchcode: 98401102A20LF
Rutronik No.: COREC38112
Unit Pack: 300
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9285 $
557.10 $

Prices

600 0.9285 $
1,200 0.8978 $
1,500 0.8671 $
2,700 0.8364 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
OTHER
Contact plating
STRAIGHT
Current rating
98401
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?