Cart

95615-008LF

FCI

08P VERTICAL HEADER MALE SMT
Supplier: Amphenol FCI
Matchcode: 95615008LF
Rutronik No.: COREC34336
Unit Pack: 500
MOQ: 3000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.6872 $
2,061.60 $

Parameter

No.of contacts
08
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
MINITEK
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?