Cart

95278-401A04LF

FCI 95278-401A04LF

image shown is a representation only

FCI

04P UNSHROUDED HEADER SMT
Supplier: Amphenol FCI
Matchcode: 95278-401A04LF
Rutronik No.: COREC34691
Unit Pack: 300
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3524 $
422.88 $

Prices

1,200 0.3524 $
2,700 0.3403 $
5,100 0.3283 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?