Cart

91615-310LF

FCI 91615-310LF

image shown is a representation only

FCI

20P VERTICAL CARD CONN. SMT 2RO
Supplier: Amphenol FCI
Matchcode: 91615310LF
Rutronik No.: COREC37619
Unit Pack: 19
MOQ: 304
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.30 $
699.20 $

Prices

304 2.30 $
1,007 2.22 $
2,508 2.15 $
5,016 2.07 $

Parameter

No.of contacts
20
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
DUBOX
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?