Cart

91614-312ALF

FCI

12P VERTICAL SMT 1 ROW
Supplier: Amphenol FCI
Matchcode: 91614312ALF
Rutronik No.: COREC37937
Unit Pack: 400
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
1,040.00 $

Prices

800 1.30 $
1,200 1.25 $
1,600 1.21 $

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
DUBOX
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?