Cart

91601-304ALF

FCI 91601-304ALF

image shown is a representation only

FCI

04P FEMALE HEADER;DUBOX;2.54mm
Supplier: Amphenol FCI
Matchcode: 91601304ALF
Rutronik No.: COREC32084
Unit Pack: 600
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5707 $
684.84 $

Prices

1,200 0.5707 $
1,800 0.5512 $
3,000 0.5317 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Oper.temperatur
-65 TO 125 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?