Cart

90512-003LF

AMPH ICC

MODULAR JACK VERTICAL UNSH.
Supplier: Amphenol ICC
Matchcode: 90512003LF
Rutronik No.: COREC28263
Unit Pack: 35
MOQ: 2100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4145 $
870.45 $

Prices

2,100 0.4145 $
2,520 0.3998 $

Parameter

No.of contacts
06
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?