Cart

89898-318ALF

FCI 89898-318ALF

image shown is a representation only

FCI

36P FEMALE HEADER 2ROW SMT
Supplier: Amphenol FCI
Matchcode: 89898318ALF
Rutronik No.: COREC33023
Unit Pack: 650
MOQ: 650
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.27 $
1,475.50 $

Prices

650 2.27 $
1,300 2.21 $

Parameter

No.of contacts
36
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Oper.temperatur
-65 TO 125 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?