Cart

89885-310LF

AMPH ICC

10P FEMALE HEADER 1R STR
Supplier: Amphenol ICC
Matchcode: 89885310LF
Rutronik No.: COREC28917
Unit Pack: 23
MOQ: 23
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.52 $
34.96 $

Prices

23 1.52 $
207 1.47 $
506 1.41 $
1,012 1.37 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
DUBOX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?