Cart

89882-407LF

FCI 89882-407LF

image shown is a representation only

FCI

07P FEMALE HEADER 1 ROW
Supplier: Amphenol FCI
Matchcode: 89882407LF
Rutronik No.: COREC36634
Unit Pack: 33
MOQ: 594
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6313 $
374.99 $

Prices

594 0.6313 $
1,023 0.6104 $
1,518 0.5896 $
2,508 0.5687 $

Parameter

No.of contacts
07
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?