Cart

87024-625LF

FCI 87024-625LF

image shown is a representation only

FCI

50P FEMALE HEADER SMT
Supplier: Amphenol FCI
Matchcode: 87024625LF
Rutronik No.: COREC37131
Unit Pack: 17
MOQ: 3400
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.35 $
11,390.00 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 130 °C
Current rating
1.0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?