Cart

87024-610TRLF

FCI 87024-610TRLF

image shown is a representation only

FCI

20P FEMALE HEADER SMT
Supplier: Amphenol FCI
Matchcode: 87024610TRLF
Rutronik No.: COREC34144
Unit Pack: 750
MOQ: 750
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.57 $
2,677.50 $

Prices

750 3.57 $
1,500 3.36 $

Parameter

No.of contacts
20
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 130 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?