Cart

86566510064LF

FCI 86566510064LF

image shown is a representation only

FCI

CRIMP CONTACT FEMALE AWG 24/28
Supplier: Amphenol FCI
Matchcode: 86566510064LF
Rutronik No.: COSUBD8818
Unit Pack: 5000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.042 $
840.00 $

Prices

20,000 0.042 $
25,000 0.0405 $
50,000 0.0391 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
DSUB
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?