Cart

863001061TLF

AMPH ICC

SCREW LOCK FEMALE TIN 13
Supplier: Amphenol ICC
Matchcode: 863001061TLF
Rutronik No.: COSUBD8582
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4114 $
411.40 $

Prices

1,000 0.4114 $
2,000 0.3973 $
3,000 0.3833 $

Parameter

Series
DSUB
Family
BOLT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?