Cart

86093967814745E1LF

FCI 86093967814745E1LF

image shown is a representation only

FCI

96POS STRAIGHT HEADER
Supplier: Amphenol FCI
Matchcode: 86093967814745E1LF
Rutronik No.: COREC36015
Unit Pack: 16
MOQ: 384
package: BERGSTIK
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.64 $
1,013.76 $

Prices

384 2.64 $
512 2.55 $

Parameter

No.of contacts
96
Contact style
2.54 mm
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Automotive
NO
Package
BERGSTIK
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?