Cart

84553-201LF

FCI 84553-201LF

image shown is a representation only

FCI

300P FEMALE MEG ARRAY 8mm
Supplier: Amphenol FCI
Matchcode: 84553201LF
Rutronik No.: COREC26673
Unit Pack: 150
MOQ: 150
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
27.88 $
4,182.00 $

Parameter

No.of contacts
300
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
MEG-ARRAY
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?