Cart

78211-006LF

FCI 78211-006LF

image shown is a representation only

FCI

06P FEMALE HOUSING 1 ROW
Supplier: Amphenol FCI
Matchcode: 78211006LF
Rutronik No.: COREC21534
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.572 $
572.00 $

Prices

1,000 0.572 $
2,000 0.5525 $
3,000 0.5329 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
1
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BERGCON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?